| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-111547-0 |
| Color: | Black |
| Accessory Type: | Strain Relief |
| Body Material: | Glass Filled Polyester |
| Package Quantity: | 1 |
| GPL: | 034 |
| Packaging: | Package |
| GPL Description: | Data and Devices |
| Product Code: | 0799 |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | 2.64 in |
| Standards Met: | CSA UL |
| Part Aliases: | 1-111547-0 |
| SKU: | AMP1-111547-0 |
1-111547-0
Specifications
Detailed Description
Enhance the durability and performance of your electronic connections with this Strain Relief accessory in sleek Black. Designed for FFC, FPC, Ribbon, and IDT connectors, it meets CSA and UL standards for quality assurance. Crafted from Glass Filled Polyester, it ensures robust protection against strain, extending the lifespan of your devices. With a length of 2.64 inches, it offers ample coverage for secure installation. Each package contains one unit, making it convenient for your connectivity needs. Trust in the reliability of this connector accessory, compliant with RoHS regulations, for seamless integration in a variety of applications.

