| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-111547-1 |
| Color: | Black |
| Accessory Type: | Strain Relief |
| Contact Plating: | Gold |
| Body Material: | Glass Filled Polyester |
| Package Quantity: | 1 |
| GPL: | 034 |
| Packaging: | Package |
| GPL Description: | Data and Devices |
| Product Code: | 0799 |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | 2.94 in |
| Standards Met: | CSA UL |
| Part Aliases: | 1-111547-1 |
| SKU: | AMP1-111547-1 |
1-111547-1
Specifications
Detailed Description
Enhance the durability and functionality of your electronic connections with our Strain Relief accessory. Designed for optimal performance, this accessory features gold contact plating and a robust body material made of Glass Filled Polyester, ensuring reliable conductivity and longevity. With CSA and UL standards met, you can trust in the quality and safety of this product. Measuring 2.94 inches in length, it provides ample support for your connections. Perfect for various applications in the Data and Devices industry, this accessory is a must-have for maintaining secure and efficient connections. Upgrade your setup with this essential Connector Accessory.

