| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-111595-1 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm, .64 mm |
| Voltage: | 30 V AC |
| Row Spacing: | 1.91 mm |
| Polarization: | Without |
| Package Quantity: | 56 |
| Cover Material: | Polyester |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Termination Type: | Through Hole |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Profile: | Low |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 - 200 µin |
| Connector Height: | .34 in, 8.64 mm |
| Mating Alignment: | Without |
| Mating Connector Lock Type: | Ejection Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0941 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.436 in, 36.47 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .1 in, 2.54 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | With |
| Connector and Housing Type: | Paddleboard |
| Board Standoff: | With |
| Daisy Chain: | With |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-111595-1 |
| Replacement Part: | 1-5111595-1 |
| SKU: | AMP1-111595-1 |
1-111595-1
Specifications
Detailed Description
Introducing a versatile Connector Assembly designed for efficient board mounting, this component features a Receptacle gender and four rows for seamless connection. Constructed with durable LCP (Liquid Crystal Polymer) housing and Copper Alloy contacts, it ensures reliable performance in various applications. Supporting Through Hole - Solder and Insulation Displacement Crimp (IDC) termination methods, it offers flexibility in installation. With a pitch of 1.27 mm (.64 mm, .05 in) and a rating of 30 V AC, it's ideal for signal transmission. The black housing color and low profile design enhance its aesthetic appeal and functionality. RoHS compliance further underscores its quality, making it a dependable choice for connecting Ribbon Cables in electronic systems.

