1-111623-9

Heilind Number:AMP1-111623-9
Manufacturer:TE Connectivity
Manufacturer Number:1-111623-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14, 2MM, POL,30 DP, LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-111623-9
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:14
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:125 V AC
Row Spacing:.1 in, 2 mm
Polarization:With
Package Quantity:70
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:14
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:034
Profile:Low
Packaging:Box & Tray, Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.334 in, 8.48 mm
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0769
Wire Size:.08 mm², 158 CMA, 28 AWG
Contact Design:Single Beam
Contact Transmits:Signal (Data)
Connector Length:19.18 mm, .755 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Connector Width:.22 in, 5.58 mm
PCB Mount Alignment:With
Mating Connector Lock:With
Accepts Wire Insulation Diameter:.028 - .034 in, .71 - .87 mm
Voltage Rating (UL):125 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:With
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-111623-9
SKU:AMP1-111623-9

Detailed Description

Introducing our Connector Assembly, a reliable and efficient solution for your connectivity needs. With CSA and UL standards met, this assembly guarantees safety and quality. Featuring a .5 A amperage and 125 V AC voltage, it is perfect for signal transmission. Its Polyester housing, Phosphor Bronze contacts, and UL 94V-0 flammability standard ensure durability and performance. With 14 contacts in 2 rows, it offers ample connectivity options. The Insulation Displacement Crimp termination method on a Cable Mount design makes installation easy. Operating in a wide temperature range from -65 to 105 °C, it is suitable for various environments. Whether for data or device applications, this Connector Assembly, with 70 pieces in a package, is the ideal choice.