| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1123309-2 |
| Series: | Dynamic 5000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 10.16 mm, .4 in |
| Keying: | XX |
| Package Quantity: | 15 |
| Lock Type: | Latch |
| Contact Amperage: | 45 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 - .095 in, 1.6 - 2.4 mm |
| Connector Height: | 24.06 mm, .947 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0640 |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Contact Transmits: | Power |
| Connector Length: | 1.15 in, 29.36 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Right Angle |
| Connector Width: | 1.65 in, 42.16 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | High |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Panel Gasket: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1123309-2 |
| SKU: | AMP1-1123309-2 |
1-1123309-2
Specifications
Detailed Description
Enhance your power connectivity with the Dynamic D-5 HDR H ASSY 4P XX. This header assembly, part of the Dynamic 5000 Series, offers reliable performance with UL and CSA standards met. Designed for board mount with through hole solder termination, it features a rugged construction with polyester housing and gold-plated contacts, suitable for high-current applications up to 45A. With a voltage rating of 630V AC/DC, it ensures safe and efficient power transmission. The right-angle mount orientation and latch lock type provide secure PCB attachment, while the black housing color adds a sleek touch to your assembly. Operating within a wide temperature range, from -55 to 105°C (-67 to 221°F), it is suitable for various industrial environments. RoHS compliant and halogen-free, this connector prioritizes environmental responsibility. Elevate your wire-to-board connections with the Dynamic D-5 HDR H ASSY 4P XX, a versatile and durable solution for your power transmission needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1971239-1 | ![]() |


