| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1123688-7 |
| Mount Type: | Board Mount |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 30 V DC |
| Package Quantity: | 50 |
| Contact Amperage: | 6 A |
| Number of Positions: | 10 |
| Mount Orientation: | Vertical |
| GPL: | 519 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | With |
| PCB Retention Type: | Locating Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E162 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 1-1123688-7 |
| SKU: | AMP1-1123688-7 |
1-1123688-7
Specifications
Detailed Description
Easily connect power and signal lines with this 10-position receptacle assembly. Designed for board mount installation with a 2.5mm pitch, it ensures secure and reliable connections. With a voltage rating of 30V DC and a contact amperage of 6A, it's suitable for various applications. The vertical mount orientation and included PCB retention with a locating post guarantee proper positioning on the circuit board. Operating within a wide temperature range of -20 to 80°C (-4 to 176°F), this assembly is durable and efficient. Packaged in trays for convenience, it's ideal for bulk installations. RoHS compliant and suitable for data and device connectivity, this connector is a reliable choice for your power and signal needs.

