1-120529-1

Heilind Number:AMP1-120529-1
Manufacturer:TE Connectivity
Manufacturer Number:1-120529-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,64,50A/P,N,C,S11,12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-120529-1
Amperage:1 A
Housing Material:Matte
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04 ;6.04 mm
Overall Length:34.22 ;34.22 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:450
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.29 in, 7.37 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:Without
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:11 mm, 12 mm, .472 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-120529-1
Replacement Part:1-5120529-1
SKU:AMP1-120529-1

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless signal transmission in electronic assemblies. Featuring a straight orientation and surface mount termination method, it ensures easy installation and secure connections. With a voltage rating of 250 VAC and an amperage of 1 A, it meets stringent UL and CSA standards for reliability. The gold-plated contacts on phosphor bronze ensure efficient conductivity, while the black housing with UL 94V-0 flammability rating guarantees safety. With 64 positions in a 2-row layout, this connector is ideal for applications requiring multiple signal pathways. Its compact design, with a pitch of 1 mm, makes it suitable for space-constrained environments. The contact's gold plating and 1.27 µm thickness provide excellent durability, while the matte finish on the PCB contact area ensures reliable performance. Perfect for mezzanine board stacking, it offers stackable functionality and is compatible with industry-standard IEEE 1386. Whether for data transfer or power distribution, this connector is a versatile solution for your electronic assembly needs.