| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1318301-4 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 17 |
| Contact Amperage: | 8 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 7 |
| Contact Layout: | Inline |
| Connector Length: | 1.089 in, 27.66 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .3 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1318301-4 |
| SKU: | AMP1-1318301-4 |
1-1318301-4
Specifications
Detailed Description
Enhance your power connectivity with this Economy Power connector, perfect for board mounting in various applications. Featuring a durable Polybutylene Terephthalate housing in a natural color, it ensures reliable performance. With a contact layout of 7 inline positions, it offers efficient power transmission. The termination method of Through Hole - Solder and contact material of Brass guarantee secure connections. Meeting UL 94V-0 flammability standards, it ensures safety. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), it is suitable for diverse environments. The connector, with a low profile and vertical mount orientation, is space-efficient. With a contact amperage of 8A and voltage rating of 250V AC/DC, it is ideal for power applications. The package includes 17 connectors, each with a contact type of Pin or Tab. Designed for easy mating, it features a latch mating retention type. The Tin plating in the contact mating area ensures corrosion resistance. RoHS compliant and with an ECCN of EAR99, this connector aligns with international standards. Whether for appliances or other power-related uses, this connector, part of the Wire to Board system, offers reliable performance in a compact form factor.


