1-1318382-2

Heilind Number:AMP1-1318382-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1318382-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

025 16POS CAP ASSY H SELECTIVE-TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1318382-2
Color:Natural
Series:TH/.025 Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Package Quantity:19
Number of Positions:16
Mount Orientation:Horizontal/90°
GPL:N24
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M180
Number of Signal Positions:16
Tab Width:.025 in, .64 mm
Rated Voltage:12 VDC
Connector Width:23 mm, .906 in
PCB Mount Alignment:Without
Length:24.47 mm, .963 in
Locking Interface:Without
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:15.5 mm, .61 in
Material Flammability Standard:None
Part Aliases:1-1318382-2
SKU:AMP1-1318382-2

Detailed Description

Enhance your automotive connectivity with this TH/.025 Connector System, designed for seamless integration into your circuit boards. With 16 signal positions and a tab width of .025 inches, this connector ensures reliable data transmission. Its through-hole solder termination method guarantees secure attachment to your PCB, while its 12 V DC voltage rating meets industry standards. Operating in a wide temperature range from -30 to 105°C, it offers durability in various environments. Compact in size with a length of .963 inches and a pitch of 2.2mm, it fits effortlessly into your setup. Unleash the power of efficient signal transmission with this automotive connector, perfect for your next project.