| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1318384-9 |
| Color: | Natural |
| Series: | AMP 0.64 Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 149 °F, 150 °C, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 293 °F, 302 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Mount Orientation: | Horizontal/90° |
| GPL: | N24 |
| Operating Temperature Range: | -22 - 302 °F, -30 - 150 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .047 - .063 in, 1.2 - 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 40 |
| Tab Width: | .025 in, .64 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 1.945 in, 49.4 mm |
| PCB Mount Alignment: | Without |
| Length: | 24.47 mm, .963 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 15.5 mm, .61 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1318384-9 |
| SKU: | AMP1-1318384-9 |
1-1318384-9
Specifications
Detailed Description
Introducing the AMP 0.64 Connector System, a versatile solution for automotive applications. With a pitch of 2.2mm and through-hole solder termination, this connector is designed for reliable signal transmission on printed circuit boards. Operating efficiently in a wide temperature range from -30 to 150°C, it ensures performance in various environmental conditions. Featuring a 40-position layout and a rated voltage of 12VDC, it meets the demands of modern automotive electronics. The UL 94-HB material flammability standard guarantees safety, while the tin plating on the interface ensures optimal conductivity. Its horizontal/90° mount orientation with locking interface and mounting holes offers secure installation. This connector, with a compact size and profile height of 15.5mm, is ideal for space-constrained applications. Suitable for use in automotive systems, it is a reliable choice for signal transmission on the go.

