| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1318750-2 |
| Color: | Natural |
| Series: | TH/.025 Connector System |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, .157 in, 2.2 mm, 4 mm |
| Voltage: | 12 V DC |
| Number of Positions: | 50 |
| Mount Orientation: | Horizontal/90° |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 50 |
| Tab Width: | .025 in, .091 in, 2.3 mm, .64 mm |
| Rated Voltage: | 12 VDC |
| Connector Width: | 2.224 in, 56.5 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.315 in, 33.4 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 2 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 20.6 mm, .811 in |
| Material Flammability Standard: | None |
| Part Aliases: | 1-1318750-2 |
| SKU: | AMP1-1318750-2 |
1-1318750-2
| Heilind Number: | AMP1-1318750-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1318750-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this TH/.025 natural-colored connector, featuring a three-row design for efficient signal transmission. Offering through-hole solder termination, it ensures secure attachment for reliable performance. With a maximum operating temperature of 100-105°C (212-221°F), this connector is built to withstand harsh environments. Its 4mm pitch and 50 signal positions cater to various circuit applications, while a 12V DC voltage rating ensures compatibility with standard automotive systems. Designed for horizontal/90° mounting, it measures 1.315 inches in length and 2.224 inches in width, providing a compact yet functional solution. With an automotive-grade construction and lead-free solder process compatibility, this connector meets industry standards for quality and reliability. Whether for OEM production or repair projects, it offers a convenient and dependable connectivity solution.

