| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1318853-3 |
| Color: | Natural |
| Series: | TH/.025 Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 14 |
| Number of Positions: | 24 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N24 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 24 |
| Tab Width: | .025 in, .64 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 1.252 in, 31.8 mm |
| PCB Mount Alignment: | Without |
| Length: | 24.47 mm, .963 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 15.5 mm, .61 in |
| Material Flammability Standard: | None |
| Part Aliases: | 1-1318853-3 |
| SKU: | AMP1-1318853-3 |
1-1318853-3
Specifications
Detailed Description
Enhance your automotive connectivity with our TH/.025 Connector System, featuring 24 signal positions for streamlined circuit applications. Designed for through-hole solder termination on a 1.6mm thick PCB, this connector ensures secure and reliable performance. With a maximum operating temperature range of -30 to 105°C, it is built to withstand rugged automotive environments. Its horizontal/90° mount orientation and locking interface provide easy installation and secure retention. The connector, measuring 31.8mm in width and .963in in length, is compact yet efficient. RoHS compliant and sealed for protection, it guarantees both environmental responsibility and durability. Trust in its 12V DC rated voltage and tin-plated interface for optimal signal transmission. Packaged in a tube for convenience, this connector is a must-have for automotive applications.

