| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337431-0 |
| Series: | STA |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Mating Type: | Bayonet |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Cable Type: | RG 179B, RG 187A, TM3289, URM 111 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L068 |
| Number of Coaxial Contacts: | 1 |
| Gasket Material: | Silicone Rubber |
| Body Insulation: | With |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Hex |
| Center Contact Plating Material: | Gold Flash |
| Center Contact Material: | Brass |
| Detent: | With |
| Dielectric Material: | PTFE |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Professional |
| Connector System: | Cable to Cable |
| Part Aliases: | 1-1337431-0 |
| SKU: | AMP1-1337431-0 |
1-1337431-0
| Heilind Number: | AMP1-1337431-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1337431-0 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our BNC Straight Plug Hex 75 Ohm Nickel Plated RG179B connector. Engineered for high-performance applications, this professional-grade connector ensures seamless signal transmission. Its cable mount design with crimp termination method offers easy installation, while the bayonet mating type guarantees secure connections. With a frequency range of up to 4 GHz, it's ideal for demanding environments. Crafted from durable brass with nickel plating, it ensures long-lasting reliability. Whether you're working with RG 179B, RG 187A, TM3289, or URM 111 cables, this connector is your go-to solution. RoHS compliant and with a wide operating temperature range, it meets stringent industry standards. Perfect for single-port configurations, it comes in a package of 50 for convenience. Trust in its performance for your data and device applications.

