1-1337433-0

Heilind Number:AMP1-1337433-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1337433-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

BNC RM BHJ Hex 50Ohm Nickel Pltd RG58C/U

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1337433-0
Series:U
Gender:Jack
Mount Type:Panel
Termination Method:Crimp
Contact Plating:Gold
Mating Type:Bayonet
Seal Type:Gasket
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Brass
Package Quantity:50
Panel Thickness:.078 - .197 in, 2 - 5 mm
Cable Type:Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 71169Q, RG 141A, RG 58C, URM 43, URM 76
Number of Positions:1
Interface:BNC
GPL:K18
Port Configuration:Single Port
Packaging:Box
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Panel Mount:Rear Mount
Panel Mount Type:Hex Nut
Sealable:Yes
Wire Termination Style:Crimp
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire and Cable
Product Code:L068
Number of Coaxial Contacts:1
Gasket Material:Silicone Rubber
Lock Washer Material:Mild Steel
Lock Washer Plating Material:Nickel
Body Plating Material:Nickel
Cable Connector Orientation:Straight
Crimp Type:Hex
Center Contact Plating Material:Gold
Center Contact Material:Brass
Panel Cutout:12 x 12.9mm D-Shape
Detent:Without
Dielectric Material:PTFE
Flange and Thread Material:Brass
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Military Style Number:UG-1804/U
Product Grade:Professional
Connector System:Cable to Panel
Panel Attachment Style:Rear Mount
Part Aliases:1-1337433-0
SKU:AMP1-1337433-0

Detailed Description

Enhance your connectivity with our BNC RF coaxial connector, designed for high-performance applications. This professional-grade connector features a nickel-plated brass body and gold-plated contacts, ensuring optimal signal transmission. With a 50 ohm impedance and operating frequency of up to 4 GHz, it meets the demands of modern communication systems. The crimp termination method and rear panel mount make installation a breeze, while the silicone rubber gasket provides a secure seal. RoHS compliant and suitable for military use, this connector is a reliable choice for data and device connections.