| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337440-0 |
| Gender: | Plug |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Mating Type: | Bayonet |
| Seal Type: | Gasket |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Cable Type: | Raychem 7530A1314, Raychem 7530H1444, Raychem CLFH-179, Raychem EPD 46504R, RG 179B, RG 187A, URM 111 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L068 |
| Number of Coaxial Contacts: | 1 |
| Gasket Material: | Silicone Rubber |
| Body Insulation: | With |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Right Angle |
| Crimp Type: | Hex |
| Center Contact Plating Material: | Silver |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Professional |
| Connector System: | Cable to Cable |
| Part Aliases: | 1-1337440-0 |
| SKU: | AMP1-1337440-0 |
1-1337440-0
Specifications
Detailed Description
Elevate your RF connectivity with our BNC Right Angle Plug Hex, meticulously engineered for optimal performance. Crafted with high-quality materials, including silver-plated brass and PTFE insulation, this 75 Ohm connector ensures reliable signal transmission in demanding environments. Its crimp termination method and silicone rubber gasket guarantee secure and durable cable attachment, while the Bayonet mating type offers quick and easy installation. Operating efficiently up to 2 GHz, this professional-grade connector is ideal for applications requiring precision and durability. RoHS compliant and packaged in a convenient box of 50, it's the perfect choice for data and device connections in various industries.

