1-1337443-0

Heilind Number:AMP1-1337443-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1337443-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

BNC Str Jk Hex 75Ohm Nickel Pltd RG59B/U

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1337443-0
Series:STA,U
Gender:Jack
Termination Method:Crimp
Contact Plating:Gold
Mating Type:Bayonet
Impedance:75 Ω
Operating Frequency:2 GHz
RF Connector Type:BNC
Body Material:Brass
Package Quantity:50
Cable Type:Raychem 9524A1311, Raychem 9524A1811, RG 140, RG 210, RG 59B, RG 62A, URM 90
Number of Positions:1
Interface:BNC
GPL:K18
Port Configuration:Single Port
Packaging:Bag
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Sealable:No
Wire Termination Style:Crimp
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire and Cable
Product Code:L068
Number of Coaxial Contacts:1
Body Insulation:With
Body Plating Material:Nickel
Cable Connector Orientation:Straight
Crimp Type:Hex
Center Contact Plating Material:Gold
Center Contact Material:Brass
Detent:Without
Dielectric Material:PTFE
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Professional
Connector System:Cable to Cable
Part Aliases:1-1337443-0
SKU:AMP1-1337443-0

Detailed Description

Enhance your RF connectivity with our BNC Str Jk Hex 75Ohm Nickel Plated RG59B/U connector. Designed for seamless integration in high-frequency applications, this Jack connector features a durable brass body with gold-plated contacts for optimal signal transmission. Its crimp termination method ensures secure attachment to cables like Raychem 9524A1311 and RG 59B, while the Bayonet mating type offers quick and reliable connections. With an impedance of 75 Ω and an operating frequency of 2 GHz, it guarantees efficient performance. The straight orientation and professional-grade construction make it suitable for various setups, from data and devices to cable-to-cable connections. RoHS compliant and operating in a wide temperature range, this connector is a dependable choice for your RF coaxial needs.