| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337447-0 |
| Series: | Agastat E7000 |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Solder Terminal |
| Contact Plating: | Silver |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Flange Diameter: | 12.6 mm, .496 in |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Panel Thickness: | .062 - .126 in, 1.52 - 3.2 mm |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °F, -40 - 60 °C |
| Panel Mount: | Front Mount |
| Panel Mount Type: | Hex Nut |
| Sealable: | No |
| Wire Termination Style: | Solder Terminal |
| GPL Description: | Data and Devices |
| Product Code: | L068 |
| Number of Coaxial Contacts: | 1 |
| Lock Washer Material: | Mild Steel |
| Lock Washer Plating Material: | Nickel |
| Body Insulation: | With |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Silver |
| Center Contact Material: | Brass |
| Panel Cutout: | 8.7 x 9.6mm D-Shape |
| Detent: | With |
| Dielectric Material: | ABS |
| Flange and Thread Material: | ABS |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| EMI and RFI Protection Type: | Isolated Ground |
| Product Grade: | Professional |
| Connector System: | Cable to Panel |
| Panel Attachment Style: | Front Mount |
| Part Aliases: | 1-1337447-0 |
| SKU: | AMP1-1337447-0 |
1-1337447-0
Specifications
Detailed Description
Elevate your RF connectivity with our BNC Insulated Bulkhead Socket. Designed for seamless panel mounting, this high-performance connector features a durable brass body with nickel plating for enhanced conductivity. With a 50-ohm impedance and operating frequency of up to 4 GHz, it ensures reliable signal transmission in demanding environments. The bayonet mating type offers quick and secure connections, while the solder terminals guarantee a robust attachment. Suitable for a variety of applications, this BNC connector is a vital component in professional-grade setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 320560 | TERMINAL,PIDG R 16-14 8 | ![]() |


