1-1337463-0

Heilind Number:AMP1-1337463-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1337463-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BNC Plg Term 50Ohm Silver Pltd

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1337463-0
Contact Plating:Silver
Body Orientation:Straight
Impedance:50 Ω
Operating Frequency:1 GHz
Body Material:Brass
Package Quantity:50
GPL:K18
Packaging:Tray
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Circuit Application:Signal
Sealable:No
GPL Description:Data and Devices
Product Code:L071
Gasket Material:Silicone Rubber
Body Insulation:With
Body Plating Material:Silver
Center Contact Plating Material:Silver
Center Contact Material:Brass
Product Grade:Professional
ECCN:EAR99
Tether:Without
Resistor Specification:.5 ±2% W
Part Aliases:1-1337463-0
SKU:AMP1-1337463-0

Detailed Description

Enhance your signal connectivity with this BNC Plg Term 50Ohm Silver Pltd connector. Designed for professional-grade performance, it features a straight body orientation and impedance of 50 Ω, making it ideal for high-frequency applications up to 1 GHz. Crafted with brass body material and silver plating, it ensures reliable conductivity even in harsh environments with an operating temperature range of -65 to 165 °C (-85 to 329 °F). With a package quantity of 50, this connector is perfect for bulk installations. RoHS compliant and featuring silicone rubber gasket material, it guarantees both performance and environmental safety. Joining data and devices seamlessly, this connector is a must-have for your RF coaxial setup.