| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337480-0 |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Mating Type: | Snap-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | SMB |
| Body Material: | Brass |
| Body Shape: | Hexagonal |
| Package Quantity: | 100 |
| Panel Thickness: | .094 in, 2.4 mm |
| Number of Positions: | 1 |
| Interface: | SMB |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Panel Mount: | Front Mount |
| Panel Mount Type: | Hex Nut |
| Additional Features: | Pin Protection |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L069 |
| Number of Coaxial Contacts: | 1 |
| Flats Dimension: | 6.0 A/F |
| Lock Washer Material: | Brass |
| Lock Washer Plating Material: | Gold |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Panel Cutout: | 4.9 x 4.5 D-Shape |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Connector Length: | 14.2 mm, .559 in |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Product Grade: | Professional |
| Connector System: | Cable to Panel |
| Connector Product Type: | Connector Assembly |
| Panel Attachment Style: | Front Mount |
| Part Aliases: | 1-1337480-0 |
| SKU: | AMP1-1337480-0 |
1-1337480-0
Specifications
Detailed Description
Enhance your RF connectivity with our SMB FM BHSkt 50Ohm Gold Plated jack, designed for seamless panel installation. With a crimp termination method and gold contact plating, it ensures reliable performance at frequencies up to 4 GHz. Crafted from durable brass with a hexagonal body shape, this connector is both robust and efficient. Featuring a single port configuration and snap-on mating type, it offers convenience in setup. The package includes 100 units, each with a panel thickness of .094 inches and a 2.4mm interface. Operating in a wide temperature range from -65 to 165°C (-85 to 329°F), it is suitable for various environments. With additional features like pin protection and straight cable connector orientation, it meets professional standards for quality and functionality. RoHS compliant, this connector assembly is a must-have for your RF coaxial setup.

