Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1337524-0 |
Connector Type: | BNC |
Material: | Brass |
Finish/Coating: | Nickel |
Body Material: | Brass |
Packaging: | Tray |
Product: | RF Connector Caps |
SKU: | AMP1-1337524-0 |
Body Plating Material: | Nickel |
Body Style: | Straight |
Tether: | With |
For Use With: | BNC Connector |
Gasket Material: | White Silicone Rubber |
Military Style Number: | CW 123A/U |
RF Connector Cap Type: | Cap |
Grade: | Professional |
Sealable: | No |
RF Connector Type: | BNC |
Part Alias: | AMP-1-1337524-0,CP2399-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |