| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337548-0 |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Mating Type: | Bayonet |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Panel Thickness: | .078 - .197 in, 2 - 5 mm |
| Cable Type: | Raychem 5026A1318, Raychem 5026A1331, Raychem 5026A1631, Raychem 5026C1309, Raychem 5026D1028, Raychem 5026D1424, Raychem CLFH-316, Raychem EPD 26995Q, RG 174A, RG 188A, RG 316, URM 95 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Panel Mount: | Rear Mount |
| Panel Mount Type: | Hex Nut |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L068 |
| Number of Coaxial Contacts: | 1 |
| Gasket Material: | Silicone Rubber |
| Lock Washer Material: | Brass, Mild Steel |
| Lock Washer Plating Material: | Nickel |
| Body Insulation: | With |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Hex |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Panel Cutout: | 12 x 12.9mm D-Shape |
| Detent: | With |
| Dielectric Material: | PTFE |
| Flange and Thread Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Professional |
| Connector System: | Cable to Panel |
| Panel Attachment Style: | Rear Mount |
| Part Aliases: | 1-1337548-0 |
| SKU: | AMP1-1337548-0 |
1-1337548-0
Specifications
Detailed Description
Enhance your connectivity with this high-performance BNC RF connector, featuring a durable brass body with nickel plating for optimum signal transmission. Designed for a seamless panel mount installation with a hex nut feature, this connector ensures secure and reliable connections. With gold-plated contacts and a crimp termination method, it guarantees low signal loss and high conductivity. Operating at a frequency of up to 4 GHz and offering an impedance of 50 Ω, it is ideal for demanding RF applications. Its silicone rubber gasket and rear mount seal provide excellent environmental protection, making it suitable for a wide range of industries. RoHS compliant and crafted to professional standards, this connector is the perfect choice for your RF coaxial connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 225094-2 | ![]() |


