| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337552-0 |
| Series: | U |
| Gender: | Jack |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Mating Type: | Threaded |
| Impedance: | 50 Ω |
| Operating Frequency: | 2 GHz |
| RF Connector Type: | FME |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Cable Type: | Belden 9907, KX 15, RG 141A, RG 58C, RG 76, URM 43 |
| Number of Positions: | 1 |
| Interface: | FME |
| GPL: | K18 |
| Mating Retention Type: | Threaded |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L068 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Coupling Nut Material: | Brass |
| Coupling Nut Plating Material: | Nickel |
| Crimp Ferrule Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .251 in, 6.4 mm |
| Connector System: | Cable to Cable |
| Part Aliases: | 1-1337552-0 |
| SKU: | AMP1-1337552-0 |
1-1337552-0
Specifications
Detailed Description
Enhance your RF connectivity with our FME Straight Jack Hex Connector, crafted for optimal performance with RG58C/U and 141A cables. Featuring a durable brass body plated with nickel, this connector ensures reliable signal transmission in high-frequency applications up to 2 GHz. With a gold-plated crimp termination method and threaded mating type, it guarantees secure and efficient connections. Designed for a single port configuration, it accommodates Belden 9907, KX 15, RG 141A, RG 58C, RG 76, and URM 43 cable types. Operating flawlessly in a wide temperature range from -55 to 85°C (-67 to 185°F), it's suitable for diverse environments. Trust in its PTFE dielectric material, gold-plated center contact, and mechanical contact captivation method for superior performance. Perfect for data and device applications, this connector is a vital component in your RF setup.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2405500-2 | ![]() | |
| TE Connectivity 2405500-1 | ![]() |


