| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337582-0 |
| Series: | OEG Power PCB relay OSA |
| Gender: | Jack |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Mating Type: | Snap-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MCX |
| Body Material: | Brass |
| Body Shape: | Square |
| Package Quantity: | 50 |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| Interface: | MCX |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L069 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Phosphor Bronze |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Height Above PC Board: | .232 in, 5.9 mm |
| Product Grade: | Professional |
| Connector System: | Cable to Board |
| Part Aliases: | 1-1337582-0 |
| SKU: | AMP1-1337582-0 |
1-1337582-0
| Heilind Number: | AMP1-1337582-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1337582-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with our MCX SMT Skt 50Ohm Gold Plated connector, perfect for high-frequency applications up to 6 GHz. Designed for board mount installation, this straight orientation jack features a durable brass body with gold plating for optimal signal transmission. With a single port configuration and snap-on mating type, it ensures secure and efficient connections. The phosphor bronze contacts with gold plating guarantee reliable performance, even in harsh environments with operating temperatures ranging from -65 to 165 °C (-85 to 329 °F). RoHS compliant and packaged in quantities of 50, this professional-grade connector is ideal for demanding RF coaxial setups. Elevate your projects with the precision and quality of our MCX connector.

