| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337583-0 |
| Series: | OEG Power PCB relay OSA |
| Gender: | Jack |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Mating Type: | Snap-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MCX |
| Body Material: | Brass |
| Body Shape: | Square |
| Number of Positions: | 1 |
| Mount Orientation: | Right Angle |
| Interface: | MCX |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L069 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Height Above PC Board: | .224 in, 5.7 mm |
| Product Grade: | Professional |
| Connector System: | Cable to Board |
| Part Aliases: | 1-1337583-0 |
| SKU: | AMP1-1337583-0 |
1-1337583-0
| Heilind Number: | AMP1-1337583-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1337583-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF coaxial connections with our MCX Right-Angle Surface Mount Socket. Designed for high-frequency applications, this connector features a 50-ohm impedance and gold-plated beryllium copper contacts for optimal signal transmission. Its compact square body, crafted from brass, ensures durability while offering a right-angle orientation for efficient board mounting. With a snap-on mating type and single-port configuration, it provides secure and reliable connections in professional-grade setups. Operating seamlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), this MCX socket is a versatile solution for your PCB relay OSA projects. RoHS compliant and packaged in convenient tape and reel format, it's easy to integrate into your assembly process. Upgrade your connectivity with this high-performance MCX connector.

