| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337604-0 |
| Gender: | Jack |
| Mount Type: | Board Mount |
| Termination Method: | Straddle Mount - Solder |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Mating Type: | Snap-Fit |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | SMB |
| Body Material: | Brass |
| Body Shape: | Square |
| Package Quantity: | 100 |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| Interface: | SMB |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Additional Features: | Pin Protection |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L069 |
| Number of Signal Positions: | 1 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Gold |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Height Above PC Board: | .303 in, 7.7 mm |
| Connector Length: | .303 in, 7.7 mm |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Product Grade: | Professional |
| Connector System: | Cable to Cable |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 1-1337604-0 |
| SKU: | AMP1-1337604-0 |
1-1337604-0
| Heilind Number: | AMP1-1337604-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1337604-0 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board mount connectivity with our SMB SMT Skt 50Ohm Gold Plated Jack. Designed for high-performance applications, this straight body orientation connector ensures reliable signal transmission at frequencies up to 4 GHz. With a durable brass construction and gold-plated contact surfaces, it guarantees long-lasting quality and excellent conductivity. Featuring a snap-fit mating type and solder termination method, installation is efficient and secure. The single-port configuration and PTFE dielectric material further optimize signal integrity. With a professional-grade build and RoHS compliance, this connector assembly is ideal for demanding RF coaxial applications. Elevate your connectivity solutions with this premium component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5225555-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/10/2014 | P-13-009553 - Manufacturing location change. | Download | |||


