| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337607-0 |
| Series: | SMC |
| Gender: | Plug |
| Mount Type: | Panel |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Mating Type: | Threaded |
| Impedance: | 50 Ω |
| Operating Frequency: | 10 GHz |
| RF Connector Type: | SMC |
| Body Material: | Brass |
| Body Shape: | Circular |
| Package Quantity: | 100 |
| Cable Type: | KX 22A, KX 3B |
| Number of Positions: | 1 |
| Interface: | SMC |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | No |
| Wire Termination Style: | Solder |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L069 |
| Number of Coaxial Contacts: | 1 |
| Flats Dimension: | 6.0 A/F |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Solder |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Military Style Number: | UG-1465/U |
| Product Grade: | Professional |
| Connector System: | Cable to Cable |
| Part Aliases: | 1-1337607-0 |
| SKU: | AMP1-1337607-0 |
1-1337607-0
Specifications
Detailed Description
Enhance your connectivity with our high-performance SMC Straight Plug Push-On connector. Featuring a 50 Ohm impedance and gold plating on Beryllium Copper contacts, it ensures reliable signal transmission in demanding environments. With a robust brass body and PTFE dielectric material, it offers durability and stability. Ideal for use with RG174A/U cables, this connector is designed for professional-grade applications and is RoHS compliant. Whether you're in the field of data and devices or require precision RF coaxial connections, our SMC connector delivers exceptional performance with its threaded mating type and solder termination method. Upgrade your setup with this essential component for seamless communication up to 10 GHz.

