| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1355154-1 |
| Color: | Black |
| Series: | MQS |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .1 in, 2.54 mm |
| Package Quantity: | 384 |
| Mount Orientation: | Vertical/180° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Panel Mount: | With |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 18 |
| Tab Width: | .025 in, .63 mm |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| PCB Mount Alignment: | With |
| Length: | 1.626 in, 41.3 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 20.3 mm, .799 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1355154-1 |
| SKU: | AMP1-1355154-1 |
1-1355154-1
Specifications
Detailed Description
Enhance automotive connectivity with the MQS Stiftwanne 18P, designed for signal transmission in demanding environments. With a rugged UL 94-HB flammability standard, this connector ensures reliable performance even in high-temperature operating conditions ranging from -40 to 120°C. Featuring a vertical mount orientation and PCB retention for secure installation, it offers 18 signal positions with through-hole solder termination. The connector's compact design, with a pitch of 2.54mm, allows for efficient PCB layout in automotive applications. Its tin plating and mounting holes provide robust connectivity, while the tray packaging type facilitates handling. RoHS compliant and ECCN EAR99, this connector aligns with international standards for environmental responsibility and export control. Elevate your automotive electronics with the MQS Stiftwanne 18P, the ideal solution for dependable signal transmission.

