| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1355639-1 |
| Color: | Black |
| Series: | MOST25,MQS |
| Accessory Type: | Cover Assembly |
| Strain Relief: | No Strain Relief |
| Keying: | A |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| Cable Exit Angle: | 180° |
| Part Aliases: | 1-1355639-1 |
| SKU: | AMP1-1355639-1 |
1-1355639-1
Specifications
Detailed Description
Protect your LWL/MQS connections with this black SCHUTZKAPPE cover assembly. Designed for MOST25 and MQS series connectors, this accessory is essential for safeguarding your automotive connections. Made of durable PBT GF material, it ensures long-lasting protection. With a package quantity of 1000, you'll have an ample supply for your needs. This cover assembly, with a 180° cable exit angle, is ideal for various automotive applications. Please note, it is not applicable for lead-free solder processes. Ensure the safety and longevity of your connectors with this essential automotive accessory.

