| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1355897-2 |
| Color: | Black |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Package Quantity: | 250 |
| Number of Positions: | 4 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N04 |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 4 |
| Tab Width: | .025 in, .63 mm |
| ECCN: | EAR99 |
| Connector Width: | .358 in, 9.1 mm |
| PCB Mount Alignment: | Without |
| Length: | 15.3 mm, .602 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Interface Number: | 114-18063-18 |
| Packaging Type: | Carton |
| Hybrid Header: | No |
| Profile Height From PCB: | .311 in, 7.9 mm |
| Part Aliases: | 1-1355897-2 |
| SKU: | AMP1-1355897-2 |
1-1355897-2
Specifications
Detailed Description
Enhance your automotive connectivity with this sleek black connector, designed for signal transmission on printed circuit boards. With four positions and a 2.54 mm pitch, it offers reliable through-hole solder termination for seamless integration. Its horizontal mount orientation, boardlock feature, and PCB retention ensure secure assembly, while the tin plating guarantees optimal signal conductivity. RoHS compliant and packaged in quantities of 250, it's the perfect solution for automotive applications requiring durable and efficient connectors. Elevate your engineering projects with this essential component.

