1-1376350-2

Heilind Number:AMP1-1376350-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1376350-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

025 8POS CAP ASSY H SELECTIVE-TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1376350-2
Color:Natural
Series:TH/.025 Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Number of Positions:8
Mount Orientation:Horizontal/90°
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.047 - .063 in, 1.2 - 1.6 mm
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Number of Signal Positions:8
Tab Width:.025 in, .64 mm
Rated Voltage:12 VDC
Connector Width:14.2 mm, .559 in
PCB Mount Alignment:Without
Length:24.47 mm, .963 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:15.5 mm, .61 in
Material Flammability Standard:None
Part Aliases:1-1376350-2
SKU:AMP1-1376350-2

Detailed Description

Enhance your automotive connections with our TH/.025 Connector System. Designed for optimal performance, this two-row connector features through-hole solder termination, ensuring secure and reliable contact. With a maximum operating temperature range of -30 to 105°C, it's suitable for a variety of environments. The eight signal positions and 12V DC voltage rating make it ideal for signal circuit applications. Its compact design, measuring only .963 inches in length and .559 inches in width, allows for easy integration onto PCBs with a thickness of .047 to .063 inches. The connector's horizontal mount orientation and tin plating on the interface provide convenience and durability. Trust in this Automotive Connector to meet your connectivity needs with quality and efficiency.