| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1376390-2 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 10 A |
| Number of Positions: | 4 |
| Housing Color: | Red |
| GPL: | 442 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2165 |
| Wire Size: | 16 - 24 AWG, .205 - 1.31 mm², 434.18 - 2466.91 CMA |
| Connector Length: | 25 mm, .984 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 16.2 mm, .638 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .122 in, 1.7 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1376390-2 |
| SKU: | AMP1-1376390-2 |
1-1376390-2
Specifications
Detailed Description
Introducing the Power Key 5.0 Series Cable Mount Connector, a reliable solution for power and signal applications in appliances. With CSA and UL standards met, this connector ensures safety and performance. Featuring a red Nylon 6/6 - GF housing, copper alloy contacts, and a 5mm pitch, it offers durability and efficient power transmission. The crimp termination method and 10A contact amperage make installation easy and reliable. With a mating retention latch and keyed alignment, secure connections are guaranteed. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Each package includes 500 units, ideal for large-scale projects. RoHS compliant and UL 94V-0 rated, it meets international standards for quality and safety. Upgrade your power and signal connections with the Power Key 5.0 Series Connector.

