| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1376430-8 |
| Color: | Natural |
| Series: | TH/.025 Connector System |
| Number of Rows: | 1, 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, .126 in, 2.2 mm, 3.2 mm |
| Voltage: | 12 V DC |
| Number of Positions: | 135 |
| Mount Orientation: | Horizontal/90° |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .047 - .063 in, 1.2 - 1.6 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 135 |
| Tab Width: | .025 in, .039 in, 1 mm, .64 mm |
| Rated Voltage: | 12 VDC |
| Connector Width: | 112.7 mm, 4.437 in |
| PCB Mount Alignment: | Without |
| Length: | 1.45 in, 36.85 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 4 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 22.7 mm, .894 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1376430-8 |
| SKU: | AMP1-1376430-8 |
1-1376430-8
Specifications
Detailed Description
Enhance your automotive connectivity with this high-performance connector system. Designed for through-hole soldering, it offers reliable termination in demanding applications. With a maximum operating temperature of 105°C, it ensures optimal performance even in harsh environments. Featuring a pitch of 3.2mm, it facilitates efficient signal transmission. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Its 135 positions and hybrid header design make it perfect for complex circuit applications. The connector's horizontal/90° mount orientation and tin plating assure secure and durable connections. Trust in its UL 94-HB material flammability standard for safety and peace of mind. Whether in automotive or industrial settings, this connector is the ideal choice for your connectivity needs.

