| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1377173-0 |
| SKU: | AMP1-1377173-0 |
1-1377173-0
Specifications
Detailed Description
Enhance your electrical connections with our SMP 0-0160292-0 ring tongue connector. Designed for optimal performance, this connector features a closed barrel and straight terminal angle, ensuring secure and efficient crimping. With a voltage rating of 600V and an operating temperature range of 105°C (221°F), it is suitable for a wide range of applications. Its M5 stud size and offset orientation make it versatile and easy to install. Insulated for added safety, it accommodates wire sizes ranging from 10 to 12 AWG (3 to 6 mm²), offering flexibility in use. Trust in the quality of our Rings & Spades supplier product for reliable connectivity in your projects. Explore our range of connectors for all your crimping needs.