1-1377175-2

Heilind Number:AMP1-1377175-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1377175-2
Datasheet:Product Specification
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1377175-2
SKU:AMP1-1377175-2

Detailed Description

Enhance your electrical connections with our SMP 0-0735278-0 quick disconnect receptacle. Crafted from durable brass with tin plating, it ensures reliable conductivity. The .85-inch overall length and straight orientation make it easy to install, while the nylon insulation guarantees safe operation. Suitable for wire sizes 15-17 AWG, it accommodates tabs up to 6.35mm wide and .81mm thick. With a closed barrel design and compression crimp type, it offers secure wire attachment. Operating at temperatures up to 105°C, it's ideal for various applications. Upgrade your setup with this high-quality receptacle, perfect for professionals and DIY enthusiasts alike.