| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1379208-2 |
| Series: | Timer Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .372 in, 4 mm, 9.45 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .354 in, 9 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 26 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 3.244 in |
| Cable Exit Angle: | 180° |
| Height: | 1.343 in, 34.1 mm |
| Width: | 1.319 in, 33.5 mm |
| Mating Tab Width: | .063 in, .189 in, 1.6 mm, 4.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1379208-2 |
| SKU: | AMP1-1379208-2 |
1-1379208-2
| Heilind Number: | AMP1-1379208-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1379208-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Timer Connector System, designed for optimal performance in signal circuit applications. This housing, tailored for female terminals, features two rows with a 4mm pitch and IP67 rating for reliable sealing and protection. Crafted from durable PBT GF material, it ensures high-quality and safe operation in a wide temperature range from -40 to 100°C. With 26 positions and a 12V nominal voltage architecture, it offers versatility for various applications. The blue body color and hybrid connector design add to its visual appeal and functionality, while the inclusion of a primary locking feature and terminal position assurance guarantee secure connections. Upgrade your automotive wiring setup with this essential component, suitable for lead-free solder processes and compatible with a 180° cable exit angle for easy installation. Each unit is packaged in a box for convenient storage and handling, making it a must-have accessory for automotive professionals.

