| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1379913-1 |
| Series: | MQS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm, .2 in, 5.08 mm |
| Voltage: | 30 V DC |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .35 in, 8.9 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 20 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | 1.559 in |
| Cable Exit Angle: | 180° |
| Height: | 1.096 in, 27.85 mm |
| Width: | 1.524 in, 38.7 mm |
| Mating Tab Width: | .025 in, .11 in, 2.8 mm, .63 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Yellow |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1379913-1 |
| SKU: | AMP1-1379913-1 |
1-1379913-1
Specifications
Detailed Description
Enhance your automotive connectivity with this high-quality TAB HSG 20P MQS MPQ ASSY in a vibrant yellow hue. Designed for male terminals, it features a two-row layout with various pitch options for versatile installation. With a voltage rating of 30V DC, it ensures reliable performance in signal applications. Crafted from durable PBT GF material meeting UL 94-HB flammability standards, this housing guarantees safety and longevity. Its compact dimensions and 180° cable exit angle make it ideal for tight spaces. Whether in DIY projects or professional installations, this connector system offers seamless wire-to-wire connectivity, perfect for automotive environments. Its primary locking feature adds security, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your automotive wiring setup with this essential component.

