| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity IACM-5 |
| Mount Type: | Printed Circuit Board |
| Output Type: | DC |
| Maximum Output Voltage: | 30 V |
| Termination Type: | Printed Circuit Terminals |
| Operating Temperature Range: | -30 - 80 °C |
| Contact Arrangement: | 1 Form A (SPST-NO) |
| Input Voltage: | 90 - 140 VAC, 90 - 140 VDC |
| SKU: | AMP1-1393028-0 |
IACM-5
Specifications
Detailed Description
Enhance your power relay system with our slim input AC mod, designed for seamless integration on printed circuit boards. Operating at 5V DC logic and 120VAC, this efficient device ensures reliable performance in various applications. With a maximum output voltage of 30V DC, it delivers optimal power control. Featuring 1 Form A (SPST-NO) contact arrangement and printed circuit terminals for easy connectivity, it guarantees smooth operation. RoHS compliant and capable of withstanding temperatures from -30 to 80°C, it's a durable and eco-friendly choice for your relay needs.

