1-1393028-2

Heilind Number:AMP1-1393028-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1393028-2
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

SLIM INPUT AC MOD,5V DC LOGIC-24VAC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393028-2
Mount Type:Printed Circuit Board
Output Type:DC
Maximum Output Voltage:30 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:18 - 36 VAC, 18 - 36 VDC
SKU:AMP1-1393028-2

Detailed Description

Introducing our Slim Input AC Mod Power Relay, designed for seamless integration into your circuit board setup. With a 5V DC logic input and 24VAC output, this relay offers reliable power control in a compact package. Featuring printed circuit board mount terminals, installation is quick and hassle-free. The 1 Form A (SPST-NO) contact arrangement ensures efficient operation, while the wide operating temperature range of -30 to 80°C guarantees performance in diverse environments. RoHS compliant for environmental responsibility, this relay is a dependable choice for your power management needs.