1-1393030-0

Heilind Number:AMP1-1393030-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1393030-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SSR SRS,PANEL MNT, 50A,240V AC - DC I/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393030-0
Mount Type:Chassis Mount
Output Type:AC
Maximum Output Voltage:280 V
Termination Type:Screws
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:4 - 32 VDC
SKU:AMP1-1393030-0

Detailed Description

Enhance your power system with our SSR SRS Panel Mount Relay, offering seamless control with a 1 Form A (SPST-NO) contact arrangement. This high-performance relay is designed for chassis mounting, featuring a robust construction that can handle up to 50A at 240V AC or DC. With a wide operating temperature range of -30 to 80°C, it ensures reliable operation in various environments. The input voltage flexibility, ranging from 4 to 32VDC, allows for easy integration into different systems. Equipped with screw terminals for convenient installation, this relay is a versatile solution for power distribution in industrial applications. Rest assured, it complies with RoHS standards, underscoring its commitment to environmental sustainability. Upgrade your power relay system with this efficient and durable solution.