1-1393117-4

Heilind Number:AMP1-1393117-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1393117-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-11AT5-120=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393117-4
Amperage:10 A
Mount Type:Flange Mount, Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:2250 Ω
Coil Voltage:120 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 55 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP1-1393117-4

Detailed Description

Enhance your power control systems with the KUP-11AT5-120=KU relay, designed for reliable operation in demanding environments. This panel and flange mountable device features a contact arrangement of 2 Form C (CO), ideal for versatile applications. With a contact material of Silver Cadmium Oxide (AgCdO) ensuring efficient conductivity, and a coil voltage of 120 VAC for seamless activation, this relay guarantees optimal performance. Boasting a contact voltage of 240 VAC and an amperage capacity of 10 A, it offers robust power handling capabilities. With a wide operating temperature range of -45 to 55 °C, this relay is suitable for use in various settings. Rest assured of its quality and durability, as it complies with RoHS standards. Upgrade your power relay systems with the KUP-11AT5-120=KU for seamless and efficient control.