| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1393117-6 |
| Amperage: | 10 A |
| Mount Type: | Flange Mount, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 9110 Ω |
| Coil Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 55 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP1-1393117-6 |
1-1393117-6
Specifications
Detailed Description
Enhance your power relay systems with the KUP-11AT5-240, a reliable and efficient component designed for seamless operation. With a 10A amperage capacity and silver cadmium oxide contact material, this panel and flange mountable relay offers superior conductivity and durability. Boasting 2 Form C (CO) contact arrangement and a coil voltage of 240VAC, it ensures optimal performance in various applications. Operating smoothly in temperatures ranging from -45 to 55°C, this RoHS-compliant relay is suitable for both industrial and commercial use. Upgrade your relay setups with the KUP-11AT5-240 for dependable and high-quality performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1393117-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2021 | P-20-020079 - Manufacturing Location Change. For the following Part Numbers second manufacturing source will be enabled. | Download | |||


