| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KUP-14D15-24 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 3 |
| Coil Resistance: | 472 Ω |
| Coil Voltage: | 24 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 3 Form C (CO) |
| SKU: | AMP1-1393118-4 |
KUP-14D15-24
Specifications
Detailed Description
Enhance your power relay system with the KUP-14D15-24, featuring a robust design and reliable performance. This 3-pole relay boasts a contact arrangement of 3 Form C (CO), ensuring versatility in your applications. With a coil voltage of 24 VDC and contact voltage of 240 VAC, it offers efficient power control. The silver cadmium oxide (AgCdO) contact material guarantees high conductivity and longevity. Operating in a wide temperature range from -45 to 70 °C, this relay is suitable for various environments. RoHS compliant for environmental responsibility, it is a dependable choice for your relay needs. Upgrade to the KUP-14D15-24 for seamless power management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207304-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 34161 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 34165 | TERMINAL,PG SPD 16-14 6 | ![]() |
| TE Connectivity 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |


