| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity MDR-138-8 |
| Amperage: | 10 A |
| Mount Type: | Screw |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 8 |
| Coil Current: | .082 A |
| Coil Voltage: | 125 VDC |
| Contact Voltage: | 125 VDC |
| Operating Temperature Range: | 0 - 65 °C |
| Contact Arrangement: | 8 Form C, 8PDT, 8 C/O |
| Input Voltage: | 125 VDC |
| Part Aliases: | MDR138-8 |
| SKU: | AMP1-1393139-2 |
MDR-138-8
Specifications
Detailed Description
Enhance your control systems with the MDR-138-8 Power Relay, a reliable component designed for demanding applications. Featuring a screw mount type and eight poles, this relay offers robust performance with a silver cadmium oxide contact material. With a 10A amperage and 125VDC coil voltage, it ensures efficient power transmission. Operating smoothly in temperatures ranging from 0 to 65°C, this relay is ideal for various industrial settings. Its 8 Form C contact arrangement (8PDT, 8 C/O) allows for versatile connectivity, making it a valuable asset in power distribution and automation systems. Please note, this product is not RoHS compliant. Upgrade your relay systems with this high-quality component for optimal performance and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | P-25-029258 - Alternate manufacturing location change. The following MDR series relay will be affected by this supplier change. Molded MDR switch cover 9-1393899-6 may be produced by current supplier Latrobe Associates, Inc. and new alternate supplier TE Connectivity Hermosillo, MX. | Download | |||

