| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PT570024 |
| Amperage: | 6 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 4 |
| Coil Resistance: | 777 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 4 Form C (4 CO) |
| Part Aliases: | PT570024 |
| SKU: | AMP1-1393154-2 |
PT570024
Specifications
Detailed Description
Enhance your power control systems with the PT570024 relay, offering a reliable solution for various applications. With a compact design and a socket mount type, it ensures easy installation. Featuring four poles with 6A amperage capacity, and contact material of Silver Nickel (AgNi90/10), it guarantees efficient performance. With a coil resistance of 777Ω and a coil voltage of 24VDC, it operates seamlessly even in demanding conditions. The relay is RoHS compliant, underscoring its commitment to environmental responsibility. Suitable for use in a wide temperature range (-40°C to 70°C) and with a maximum switching voltage of 240VAC, it is a versatile and durable component for your power relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/09/2026 | PCN-25-259201 - Material Change. upcoming cosmetic changes to the listed part numbers (not affecting the function of the product). The design of the mechanical lever used in the relay assembly has been modified. The lever color will vary between blue and red depending on whether the relay is equipped with a DC or AC coil. As part of this update, the previous printed red and blue color codes on the relay housing will be eliminated. | Download | |||

