| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1393154-6 |
| Amperage: | 6 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 4 |
| Coil Resistance: | 192 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 4 Form C (4 CO) |
| SKU: | AMP1-1393154-6 |
1-1393154-6
Specifications
Detailed Description
Introducing the PT580012 Power Relay, a reliable component designed for seamless electrical control in a variety of applications. With a low amperage of 6A and a 12VDC coil voltage, this relay offers efficient operation while ensuring compatibility with standard power systems. Featuring a socket mount type and four silver nickel (AgNi90/10) poles, it guarantees secure connections and optimal conductivity. The 4 Form C (4 CO) contact arrangement allows for versatile switching capabilities, with a maximum voltage rating of 240VAC. Built to withstand harsh environments, it boasts an operating temperature range of -40 to 70°C, making it suitable for a wide range of industrial settings. Rest assured of its compliance with RoHS standards, underscoring its commitment to environmental responsibility. Trust the PT580012 Power Relay for dependable performance in your power control systems.


