| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1393154-8 |
| Amperage: | 6 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 4 |
| Coil Resistance: | 3072 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 4 Form C (4 CO) |
| SKU: | AMP1-1393154-8 |
1-1393154-8
Specifications
Detailed Description
Enhance your power relay system with the PT580048 model, designed for efficient performance in various applications. With a low amperage rating of 6A and four poles, this relay ensures reliable connectivity. Crafted with Silver Nickel contact material and RoHS compliance, it guarantees durability and environmental safety. Operating at a coil voltage of 48VDC, it offers seamless functionality even in demanding conditions. The 4 Form C contact arrangement allows for versatile switching capabilities, while the wide operating temperature range of -40 to 70°C ensures suitability for diverse environments. Trust in the PT580048 for efficient power relay solutions.


