| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T9AS1D12-110 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 12100 Ω |
| Coil Current: | .009 A |
| Coil Voltage: | 110 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1-1393210-2 |
T9AS1D12-110
Specifications
Detailed Description
Introducing the T9AS1D12-110, a high-performance power relay designed for printed circuit board mounting. With an amperage rating of 30 A, this relay features a single pole configuration and operates at a coil voltage of 110 VDC. Its silver cadmium oxide contacts ensure reliable conductivity, while the 1 Form A (NO) contact arrangement allows for seamless switching in AC applications. RoHS compliant and capable of withstanding extreme temperatures ranging from -55 to 85°C (-67 to 185°F), this relay guarantees durability and performance in various environments. Ideal for power control and circuit protection, it offers a maximum switching voltage of 277 VAC and maximum output voltage of 240 V. Trust the T9AS1D12-110 for efficient and dependable relay solutions in your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/07/2020 | E-20-007766 - Product Improvement. As part of our ongoing efforts to pursuit greener products, TE decide to change product marking from ink marking to laser marking. The new laser marking will keep the same marking contents completely and no impact on the relay function and identification | Download | |||
| 05/12/2019 | P-19-017304 - Product improvement. The material of tray cover for T9A,T9S, T9V and T9E series (only code 1 type) will be changed from PVC to PET (transparent), in order to clearly distinguish the relay products during the packaging process. | Download | |||
| 02/22/2018 | E-17-011197 - Document Clarification. To better recognize date code and distinguish detail plant code of origin. | Download | |||

