| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T9AS1D12-12 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 144 Ω |
| Coil Current: | .083 A |
| Coil Voltage: | 12 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form A (NO) |
| Part Aliases: | T9AS1D12-12 |
| SKU: | AMP1-1393210-3 |
T9AS1D12-12
| Heilind Number: | AMP1-1393210-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T9AS1D12-12 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the T9AS1D12-12 power relay, a high-performance component designed for seamless operation. With a 30 A amperage capacity and silver cadmium oxide contacts, this relay ensures reliable power transmission. Its single pole configuration and 1 Form A (NO) contact arrangement offer versatility for various applications. Operating at 12 VDC, it features a coil resistance of 144 Ω and a low coil current of .083 A, making it energy-efficient. With a maximum output voltage of 240 V and a switching voltage of 277 VAC, it guarantees efficient power management. RoHS compliant and suitable for a wide temperature range from -55 to 85 °C (-67 to 185 °F), this relay is a dependable choice for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity RY611012 | RY611012 | ![]() |
| TE Connectivity 1-1419104-7 | T9AS1D22-12 | ![]() |
| TE Connectivity 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| TE Connectivity 640250-4 | 04P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-5 | 05P SL156 HSG W/LCK RAMP NATL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2024 | PCN-24-201442 - Feature change. please be aware of an upcoming feature change to the listed T9A/T9E part numbers with the new melted sealing technology, there is no impact on the product performance with the change. You can see comparison details in the below PCN images table. Before:1. For the sealed type, the nib is at the top corner of the case normally closed, and use UV glue to seal the vent hole on the base finally. 2. For the vented type, the nib is at the top corner of the case normally closed and the vent hole is at the bottom of the base normally opened . After: 1. For the sealed type, use melting sealing technology to seal the vent hole on the case finally, not use UV glue further and cancel the vent hole on the base. 2. For the vented type, it's a opened nib vent hole and cancel the vent hole on the base. | Download | |||
| 10/08/2021 | E-21-003104 - Manufacturing / Process Requirements. Change UL agency approval mark from RU to cRUus, and remove CSA mark. Product still meet two standards UL508 and CSA C22.2 NO.14-13. no any function and performance change, only appearance marking change. | Download | |||
| 12/07/2020 | E-20-007766 - Product Improvement. As part of our ongoing efforts to pursuit greener products, TE decide to change product marking from ink marking to laser marking. The new laser marking will keep the same marking contents completely and no impact on the relay function and identification | Download | |||
| 05/12/2019 | P-19-017304 - Product improvement. The material of tray cover for T9A,T9S, T9V and T9E series (only code 1 type) will be changed from PVC to PET (transparent), in order to clearly distinguish the relay products during the packaging process. | Download | |||
| 02/22/2018 | E-17-011197 - Document Clarification. To better recognize date code and distinguish detail plant code of origin. | Download | |||
| 05/20/2015 | P-15-011658 - Product Improvement. Cancel the packaging tape change (P-15-011118). Keep the current packaging tape unchanged, don t change the packaging tape from the tear tape to transparent tape. | Download | |||
| 02/23/2015 | P-15-011118 - Product Improvement. Packaging tape for automation. | Download | |||


