PE014048

Heilind Number:AMP1-1393219-3
Manufacturer:TE Connectivity
Manufacturer Number:PE014048
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

PE014048

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity PE014048
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:10970 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1-1393219-3

Detailed Description

Introducing the PE014048 Power Relay, a reliable and efficient component for your circuit board applications. With a contact material of Silver Nickel (AgNi90/10), this relay ensures durable performance, rated for a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC. Operating at a coil voltage of 48 VDC, it offers a seamless power control solution. Featuring a single pole with 1 Form C (CO) contact arrangement, it provides versatility in connectivity. With RoHS compliance, you can trust in its environmental responsibility. Ideal for a wide range of industrial and electronic applications, the PE014048 is designed to deliver a seamless and dependable switching solution.