1-1393222-5

Heilind Number:AMP1-1393222-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1393222-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23061A1004A302=MINISTARKSTROM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393222-5
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:364 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1-1393222-5

Detailed Description

Discover the V23061A1004A302, a reliable MINISTARKSTROM power relay perfect for your circuit board applications. With a low amperage rating of 8A and featuring a single pole design, this relay is essential for efficient power management. Its contact material of Silver Tin Oxide (AgSnO2) ensures optimal conductivity and longevity. Operating at a coil voltage of 9VDC, it offers a maximum switching voltage of 400VAC and contact voltage of 250VAC, making it suitable for various power control tasks. With ROHS compliance, you can trust in its environmental sustainability. Upgrade your setup with this high-performance power relay.